Conesys AE552LS28-21SX-360 technical specifications.
| Mount | Box |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Conesys AE552LS28-21SX-360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.