Conesys AE556L20-18P-A technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Conesys AE556L20-18P-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.