Conesys AE775S12-3S technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Conesys AE775S12-3S to view detailed technical specifications.
No datasheet is available for this part.