
General purpose circular connector featuring a female, straight, wall-mount configuration with 13 crimp-style contacts. Designed for bulk packaging, this component offers a robust solution for interconnect applications.
Conesys D38999/20WB35PA technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Conesys D38999/20WB35PA to view detailed technical specifications.
No datasheet is available for this part.
