
General purpose circular electrical receptacle, featuring a threaded wall mounting flange and Series III construction. This female connector accepts 13 removable crimp contacts and offers straight orientation. Designed for bulkhead mounting, it utilizes crimp termination for secure connections.
Conesys D38999/20WB35PN technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Conesys D38999/20WB35PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
