Conn Circular SKT 24 POS Crimp ST Flange Mount 24 Terminal 1 Port
Conesys D38999/20WJ24SN technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Conesys D38999/20WJ24SN to view detailed technical specifications.
No datasheet is available for this part.