General purpose circular connector, male gender, featuring a straight orientation and cable mount. This component offers 3 positions with copper alloy contacts, utilizing crimp termination. Designed for single port connectivity, it is supplied in bulk packaging.
Conesys D38999/26FA98SN technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Conesys D38999/26FA98SN to view detailed technical specifications.
No datasheet is available for this part.