General purpose circular electrical plug, Series III, featuring a straight orientation and cable mount. This male connector utilizes 22 copper alloy contacts with crimp termination. Designed for robust performance, it is supplied in bulk packaging.
Conesys D38999/26FC35PN technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Conesys D38999/26FC35PN to view detailed technical specifications.
No datasheet is available for this part.
