Conesys D38999/26FD18SN-CO technical specifications.
| Contact Material | Copper |
| Diameter | 32.5mm |
| Length | 33.16mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Conesys D38999/26FD18SN-CO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.