General purpose, straight, male circular plug with 37 crimp contacts. Features copper alloy contact material and cable mount termination. Designed for general applications, this connector offers reliable electrical interconnectivity.
Conesys D38999/26FD35PN technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Conesys D38999/26FD35PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.