
Male circular connector plug for cable mounting, featuring 37 contacts made of copper alloy. This straight orientation, crimp termination component is designed for general applications.
Conesys D38999/26WD35SN technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Conesys D38999/26WD35SN to view detailed technical specifications.
No datasheet is available for this part.
