
General purpose, straight, cable mount circular connector featuring 55 male contacts made of copper alloy. This connector utilizes crimp termination for its 55 terminals and offers a single port design.
Conesys D38999/26WE35SN technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Conesys D38999/26WE35SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
