This 32-contact circular connector features a straight body orientation and a flange mount design. It has a maximum operating temperature range of -65°C to 200°C and a maximum current rating of 23A per contact at 7.5A per contact. The connector is designed for use in a variety of applications, including those requiring high-temperature operation.
Conesys M83723/71A2232N technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | (23/7.5)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conesys M83723/71A2232N to view detailed technical specifications.
No datasheet is available for this part.