This 8-contact circular connector features a flange mount design with SKT and RCP genders. It has a straight body orientation and supports a maximum current rating of 23 amps per contact. The operating temperature range spans from -65°C to 200°C, making it suitable for various industrial applications.
Conesys M83723/71W18086 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 23/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Conesys M83723/71W18086 to view detailed technical specifications.
No datasheet is available for this part.