This 8-contact circular connector features a straight body orientation and a flange mount design. It has a maximum current rating of 23 amps per contact and operates within a temperature range of -65°C to 200°C. The connector's SKT contact gender mates with an RCP gender, and it has a single port.
Conesys M83723/71W18088 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 23/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Conesys M83723/71W18088 to view detailed technical specifications.
No datasheet is available for this part.