This circular connector features a 2-contact RCP gender configuration and a flange mount design. It has a minimum operating temperature of -65°C and a maximum operating temperature of 200°C. The connector is rated for a maximum current of 13 amps per contact.
Conesys M83723/72R10209 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Conesys M83723/72R10209 to view detailed technical specifications.
No datasheet is available for this part.