This 55-contact circular connector features a SKT gender and a straight body orientation. It is designed for use with a jam nut mounting method. The operating temperature range is from -65°C to 200°C. The connector has a maximum current rating of 7.5 amps per contact.
Conesys M83723/73G22557 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conesys M83723/73G22557 to view detailed technical specifications.
No datasheet is available for this part.