This 7-contact circular connector features a PIN gender and straight body orientation. It is designed for use with jam nut mounting. The operating temperature range is from -65°C to 200°C. Each contact has a maximum current rating of 13A.
Conesys M83723/74W14079 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 7 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Conesys M83723/74W14079 to view detailed technical specifications.
No datasheet is available for this part.