This circular connector features 15 contacts with PIN gender and a straight body orientation. It is designed for jam nut mounting and has a maximum operating temperature range of -65°C to 200°C. The connector has a maximum current rating of 7.5 amps per contact.
Conesys M83723/74W14159 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 15 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Conesys M83723/74W14159 to view detailed technical specifications.
No datasheet is available for this part.