The M83723/76R12037 is a circular connector with a type of contact and a straight body orientation. It has three contacts and is designed for cable mounting. The operating temperature range is from -65 degrees Celsius to 200 degrees Celsius. The connector has a maximum current rating of 13 amperes per contact.
Conesys M83723/76R12037 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Conesys M83723/76R12037 to view detailed technical specifications.
No datasheet is available for this part.