This 12-contact circular connector features a flange mount design with a straight body orientation and a maximum operating temperature range of -65°C to 200°C. It has a maximum current rating of 7.5 amps per contact and supports a single port. The connector is designed for use in a variety of applications, with a mounting style that allows for secure attachment to a flange.
Conesys M83723/83A12126 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conesys M83723/83A12126 to view detailed technical specifications.
No datasheet is available for this part.