This circular connector features a straight body orientation and a jam nut mounting style. It has a maximum operating temperature range of -65C to 200C and a maximum current rating of 7.5 amps per contact. The connector has a 3-contact configuration and is designed for use in general applications.
Conesys M83723/85A08989 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conesys M83723/85A08989 to view detailed technical specifications.
No datasheet is available for this part.