This 3-contact SKT circular connector is designed for cable mount applications. It features a straight body orientation and a maximum operating temperature range of -65°C to 200°C. Each contact has a maximum current rating of 13A. The connector is suitable for use in a variety of applications, including those requiring high-temperature operation.
Conesys M83723/95A1203N technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conesys M83723/95A1203N to view detailed technical specifications.
No datasheet is available for this part.