This 12-contact circular cable mount connector features a straight body orientation and a SKT/PL contact gender configuration. It supports a maximum current rating of 23 amps per contact and operates within a temperature range of -65°C to 200°C. The connector is designed for cable mounting applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 23/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |