This 6-contact cable mount circular connector features a straight body orientation and supports a maximum operating temperature range of -65°C to 200°C. It has a contact gender of SKT and a mating gender of PL, with a maximum current rating of 7.5 amps per contact. The connector is designed for use in a variety of applications and is suitable for cable mounting.
Conesys M83723/95W10067 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Conesys M83723/95W10067 to view detailed technical specifications.
No datasheet is available for this part.