This circular connector features a straight body orientation and a cable mount design. It has two contacts with a maximum current rating of 13 amps per contact. The operating temperature range is -65°C to 200°C.
Conesys M83723/97S10206 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conesys M83723/97S10206 to view detailed technical specifications.
No datasheet is available for this part.