Conesys MS27468T17B35S technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Conesys MS27468T17B35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.