Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Conesys MS3400DJS22H-10S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Conesys MS3400DJS22H-10S to view detailed technical specifications.
No datasheet is available for this part.