This 7-contact circular connector features a crimp termination method and straight body orientation. It is designed for wall mount applications and has a single port. The connector is available from Conesys, part number MS3400DJS28A-10S.
Conesys MS3400DJS28A-10S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 7 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Conesys MS3400DJS28A-10S to view detailed technical specifications.
No datasheet is available for this part.