This circular connector features a straight body orientation and a crimp termination method. It has four terminals and a single port, with a pin contact gender. The connector is designed for cable mounting and has a circular type with four contacts. It is suitable for general applications.
Conesys MS3406D24-22P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Conesys MS3406D24-22P to view detailed technical specifications.
No datasheet is available for this part.