Conexcon 2023-6001 technical specifications.
| Contact Type | Stamped Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conexcon 2023-6001 to view detailed technical specifications.
No datasheet is available for this part.