Conexcon 5700-1041 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 2.5mm |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conexcon 5700-1041 to view detailed technical specifications.
No datasheet is available for this part.