The 5755-T181E is an 18-contact HDR power connector with a 3mm terminal pitch, suitable for surface mount applications. It features a straight body orientation and a termination method of solder. The connector has a maximum current rating of 5A and is designed for use in power applications. It is a surface mount connector, intended for use in a variety of electronic devices and systems.
Conexcon 5755-T181E technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 3mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conexcon 5755-T181E to view detailed technical specifications.
No datasheet is available for this part.