Conexcon 5759-T021 technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 3mm |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conexcon 5759-T021 to view detailed technical specifications.
No datasheet is available for this part.