Conexcon 6721-2001 technical specifications.
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 12A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conexcon 6721-2001 to view detailed technical specifications.
No datasheet is available for this part.