Conexcon 6819-T206 technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conexcon 6819-T206 to view detailed technical specifications.
No datasheet is available for this part.