Conflux ZPI-30-1006 technical specifications.
| Diameter | 45mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 230V |
| Thickness | 0.3mm |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Conflux ZPI-30-1006 to view detailed technical specifications.
No datasheet is available for this part.