Conflux ZPZ-30-1005 technical specifications.
| Current Rating | 600mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Termination | SMD/SMT |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Conflux ZPZ-30-1005 to view detailed technical specifications.
No datasheet is available for this part.