System on Module (SOM) featuring a dual-core Intel Atom x5-E3930 processor clocked at 1.3 GHz with a 6.5W TDP. Supports up to 8GB of DDR3L system memory at 1867MHz across two slots. Offers versatile display connectivity including DP, eDP, HDMI, LVDS, and MIPI-CSI, with resolutions up to 4096x2160. Integrated Intel Gen 9 graphics and an Intel I211 Gigabit Ethernet controller. Includes 2 SATA ports, 6 USB ports, 1 SPI, 1 CAN, 1 I2C, and 1 UART interface. Compatible with Linux, Linux Yocto, Win 10, Win 10 IoT Core, and Win 10 IoT Enterprise.
Congatec 015502 technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Linux|Linux Yocto|Win 10|Win 10 IoT Core|Win 10 IoT Enterprise |
| Processor Number | x5-E3930 |
| Processor Cores | Dual Core |
| Processor Speed | 1.3GHz |
| Processor Thermal Design Power | 6.5W |
| Data Cache Size | 2MB |
| Chipset Type | Integrated in SoC |
| Number of System Memory | 2 |
| System Memory Maximum Size | 8GB |
| System Memory Speed | 1867MHz |
| System Memory Type | DDR3L |
| Display Interface | DP|eDP|HDMI|LVDS|MIPI-CSI |
| Display Type | LCD |
| Graphic Card Resolution | 1920x1200@LVDS|3840×2160@eDP|3840×2160@HDMI|4096×2160@DPPixels |
| Display Chipset Type | Intel Gen 9 |
| VGA | 0 |
| Video In | No |
| Ethernet Controller Type | Intel I211 |
| Ethernet Speed | 1000Mbps |
| SPI | 1 |
| GPIO | 0 |
| USART | 0 |
| CAN | 1 |
| I2C | 1 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 2 |
| UART | 1 |
| USB | 6 |
| Windows | Win 10|Win 10 IoT Core|Win 10 IoT Enterprise |
| Linux | Linux|Linux Yocto |
| Intel Technologies | Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Instruction Set/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel HD Audio/Intel IPT |
| JTAG Support | No |
| BIOS | AMI Aptio UEFI 8MB |
| Audio Interfaces | 0 |
No datasheet is available for this part.