SMARC System on Module featuring a quad-core Intel Atom x7-E3950 processor clocked at 1.6 GHz with a 12W TDP. This embedded computer supports up to 8GB of LPDDR4 system memory at 2133MHz and offers extensive display connectivity including DP, eDP, HDMI, LVDS, and MIPI-CSI, with resolutions up to 4096x2160. Operating system compatibility spans Linux, Linux Yocto, Windows 10, and Windows 10 IoT Core. Connectivity includes Gigabit Ethernet via Intel I210, one SATA port, six USB ports, four UARTs, two SPI, two I2C, and one CAN interface.
Congatec 050010 technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Linux|Linux Yocto|Win 10|Win 10 IoT Core|Win 10 IoT Enterprise |
| Processor Number | x7-E3950 |
| Processor Cores | Quad Core |
| Processor Speed | 1.6GHz |
| Processor Thermal Design Power | 12W |
| Data Cache Size | 2MB |
| Chipset Type | Integrated in SoC |
| System Memory Maximum Size | 8GB |
| System Memory Speed | 2133MHz |
| System Memory Type | LPDDR4 |
| Display Interface | DP|eDP|HDMI|LVDS|MIPI-CSI |
| Display Type | LCD |
| Graphic Card Resolution | 1920x1200@LVDS|3840x2160@HDMI|4096x2160@DPPixels |
| Display Chipset Type | Intel Gen 9 HD |
| VGA | 0 |
| Video In | No |
| Ethernet Controller Type | Intel I210 |
| Ethernet Speed | 1000Mbps |
| SPI | 2 |
| GPIO | 0 |
| USART | 0 |
| CAN | 1 |
| I2C | 2 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 1 |
| UART | 4 |
| USB | 6 |
| Windows | Win 10|Win IoT Core |
| Linux | Linux |
| Android | Android 6.0 |
| Medical Application | No |
| Intel Technologies | Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Instruction Set/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel HD Audio/Intel IPT |
| JTAG Support | No |
| BIOS | AMI Aptio UEFI 8MB |
| Audio Interfaces | 0 |
No datasheet is available for this part.