
The Conga-BM45/T3100 is a single board computer with a 1.9GHz operating frequency, 4GB of DDR3 memory, and a 12V operating supply voltage. It has a power consumption of 35W and supports various interfaces including I2C, USB, Ethernet, SATA, and PCI. The board operates within a temperature range of 0°C to 60°C.
Congatec conga-BM45/T3100 technical specifications.
| Frequency | 1.9GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 4GB |
| Memory Type | DDR3, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 35W |
| Series | conga-BM45 |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-BM45/T3100 to view detailed technical specifications.
No datasheet is available for this part.
