Congatec conga-BM67/i5-2510E technical specifications.
| Frequency | 2.5GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 16GB |
| Memory Type | DDR3, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 35W |
| Series | conga-BM67 |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-BM67/i5-2510E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.