
Congatec conga-BS67/i7-2610UE technical specifications.
| Frequency | 1.5GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 16GB |
| Memory Type | DDR3, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 17W |
| Series | conga-BS67 |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-BS67/i7-2610UE to view detailed technical specifications.
No datasheet is available for this part.