The Conga-CA6/E620T-1G is a single board computer with a 600MHz frequency and 1GB of DDR2 memory. It supports multiple interfaces including I2C, USB, Ethernet, SATA, and PCI. The board operates within a temperature range of 0°C to 60°C and requires a 12V supply voltage. Power consumption is 3.3W.
Congatec conga-CA6/E620T-1G technical specifications.
| Frequency | 600MHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 1GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 3.3W |
| Series | conga-CA6 |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-CA6/E620T-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.