Congatec conga-CS45/722 technical specifications.
| Frequency | 1.2GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 4GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 5.5W |
| Series | conga-CS45 |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-CS45/722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.