
The conga-CS45/723 is a 12V single-board computer with 4GB of DDR2 memory and a 2MB L2 cache. It supports I2C, USB, Ethernet, SATA, and PCI interfaces. Operating temperatures range from 0°C to 60°C. The board consumes up to 10W of power.
Congatec conga-CS45/723 technical specifications.
| Frequency | 1.2GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 4GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 10W |
| Series | conga-CS45 |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-CS45/723 to view detailed technical specifications.
No datasheet is available for this part.
