Congatec conga-ITX/X technical specifications.
| Interface | RS-232, USB, Ethernet, PCI |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-ITX/X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
