Congatec conga-MCB/Qseven technical specifications.
| Interface | I2C, USB, CAN, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-MCB/Qseven to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.