Congatec CONGA-QA/Z510-512 technical specifications.
| Length | 70mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Congatec CONGA-QA/Z510-512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.