Congatec CONGA-XLX/800-LVDS technical specifications.
| Length | 114mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Congatec CONGA-XLX/800-LVDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.